
ERJ-UP6D68R0V | |
---|---|
DigiKey Part Number | 10-ERJ-UP6D68R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D68R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D68R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D68R0V |
Description | RES 68 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.48600 | $14.86 |
25 | $1.47800 | $36.95 |
50 | $0.44840 | $22.42 |
100 | $0.40640 | $40.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.05318 | $5,265.90 |
10,000 | $0.52264 | $5,226.40 |
15,000 | $0.40627 | $6,094.05 |
25,000 | $0.30840 | $7,710.00 |
35,000 | $0.30250 | $10,587.50 |
50,000 | $0.29692 | $14,846.00 |
60,000 | $0.29431 | $17,658.60 |
120,000 | $0.28570 | $34,284.00 |
125,000 | $0.28525 | $35,656.25 |