cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D4300V

DigiKey Part Number
10-ERJ-UP6D4300VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D4300VCT-ND - Cut Tape (CT)
10-ERJ-UP6D4300VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D4300V
Description
RES 430 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.99600$9.96
25$0.79360$19.84
50$0.74580$37.29
100$0.59110$59.11
250$0.50084$125.21
500$0.40764$203.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41789$2,089.45
10,000$0.30328$3,032.80
15,000$0.29768$4,465.20
25,000$0.29506$7,376.50
120,000$0.28643$34,371.60
125,000$0.28598$35,747.50
Manufacturers Standard Package