
ERJ-UP6D3903V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3903VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3903VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3903VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3903V |
Description | RES 390K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.11800 | $11.18 |
| 25 | $0.89760 | $22.44 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67170 | $67.17 |
| 250 | $0.57156 | $142.89 |
| 500 | $0.51352 | $256.76 |
| 1,000 | $0.46756 | $467.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37919 | $1,895.95 |
| 10,000 | $0.35858 | $3,585.80 |
| 15,000 | $0.34854 | $5,228.10 |
| 25,000 | $0.33766 | $8,441.50 |
| 35,000 | $0.33143 | $11,600.05 |
| 50,000 | $0.32553 | $16,276.50 |

