
ERJ-UP6D3001V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3001VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3001VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3001V |
Description | RES 3K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.47700 | $14.77 |
| 25 | $0.49600 | $12.40 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.40380 | $40.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04644 | $5,232.20 |
| 10,000 | $0.51930 | $5,193.00 |
| 15,000 | $0.41936 | $6,290.40 |
| 25,000 | $0.31914 | $7,978.50 |
| 35,000 | $0.31226 | $10,929.10 |
| 50,000 | $0.30534 | $15,267.00 |

