
ERJ-U6RD4702V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD4702VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD4702VCT-ND - Cut Tape (CT) 10-ERJ-U6RD4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD4702V |
Description | RES 47K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD4702V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.90120 | $22.53 |
| 50 | $0.77440 | $38.72 |
| 100 | $0.67420 | $67.42 |
| 250 | $0.57320 | $143.30 |
| 500 | $0.51500 | $257.50 |
| 1,000 | $0.46904 | $469.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38047 | $1,902.35 |
| 10,000 | $0.35983 | $3,598.30 |
| 15,000 | $0.34976 | $5,246.40 |
| 25,000 | $0.33886 | $8,471.50 |
| 35,000 | $0.33261 | $11,641.35 |
| 50,000 | $0.32670 | $16,335.00 |

