ERJ-U6R_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD1000V

DigiKey Part Number
10-ERJ-U6RD1000VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD1000VCT-ND - Cut Tape (CT)
10-ERJ-U6RD1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD1000V
Description
RES 100 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD1000V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.99600$9.96
25$0.79680$19.92
50$0.68320$34.16
100$0.56220$56.22
250$0.48768$121.92
500$0.45030$225.15
1,000$0.40905$409.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34993$1,749.65
10,000$0.33031$3,303.10
15,000$0.32075$4,811.25
25,000$0.31040$7,760.00
35,000$0.30447$10,656.45
50,000$0.29886$14,943.00
60,000$0.29624$17,774.40
120,000$0.28758$34,509.60
125,000$0.28713$35,891.25
Manufacturers Standard Package