
ERJ-U6QFR91V | |
---|---|
DigiKey Part Number | P.91BHTR-ND - Tape & Reel (TR) P.91BHCT-ND - Cut Tape (CT) P.91BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR91V |
Description | RES 0.91 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR91V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.64600 | $16.46 |
25 | $1.34680 | $33.67 |
50 | $1.17720 | $58.86 |
100 | $0.96730 | $96.73 |
250 | $0.87752 | $219.38 |
500 | $0.83060 | $415.30 |
1,000 | $0.76862 | $768.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71655 | $3,582.75 |
10,000 | $0.65314 | $6,531.40 |
15,000 | $0.63873 | $9,580.95 |
25,000 | $0.59194 | $14,798.50 |
35,000 | $0.58601 | $20,510.35 |
50,000 | $0.58012 | $29,006.00 |
60,000 | $0.57932 | $34,759.20 |