
ERJ-U3RD5602V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD5602VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD5602VCT-ND - Cut Tape (CT) 10-ERJ-U3RD5602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD5602V |
Description | RES 56K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD5602V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.82400 | $8.24 |
| 25 | $0.65280 | $16.32 |
| 50 | $0.55480 | $27.74 |
| 100 | $0.47890 | $47.89 |
| 250 | $0.40172 | $100.43 |
| 500 | $0.35718 | $178.59 |
| 1,000 | $0.32210 | $322.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27135 | $1,356.75 |
| 10,000 | $0.25469 | $2,546.90 |
| 15,000 | $0.24657 | $3,698.55 |
| 25,000 | $0.23778 | $5,944.50 |
| 35,000 | $0.23274 | $8,145.90 |
| 50,000 | $0.22798 | $11,399.00 |
| 60,000 | $0.22575 | $13,545.00 |
| 120,000 | $0.21840 | $26,208.00 |
| 125,000 | $0.21802 | $27,252.50 |

