
ERJ-U3RD3900V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD3900VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD3900VCT-ND - Cut Tape (CT) 10-ERJ-U3RD3900VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD3900V |
Description | RES 390 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD3900V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.74320 | $18.58 |
| 50 | $0.63460 | $31.73 |
| 100 | $0.54840 | $54.84 |
| 250 | $0.46140 | $115.35 |
| 500 | $0.41156 | $205.78 |
| 1,000 | $0.37202 | $372.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29724 | $1,486.20 |
| 10,000 | $0.27954 | $2,795.40 |
| 15,000 | $0.27091 | $4,063.65 |
| 25,000 | $0.26157 | $6,539.25 |
| 35,000 | $0.25622 | $8,967.70 |
| 50,000 | $0.25116 | $12,558.00 |

