
ERJ-U3RD1001V | |
---|---|
DigiKey Part Number | 10-ERJ-U3RD1001VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1001VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1001V |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1001V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.82900 | $8.29 |
25 | $0.65680 | $16.42 |
50 | $0.55840 | $27.92 |
100 | $0.46150 | $46.15 |
250 | $0.40004 | $100.01 |
500 | $0.35948 | $179.74 |
1,000 | $0.32417 | $324.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27310 | $1,365.50 |
10,000 | $0.25633 | $2,563.30 |
15,000 | $0.24309 | $3,646.35 |
25,000 | $0.22462 | $5,615.50 |
35,000 | $0.22383 | $7,834.05 |
50,000 | $0.22306 | $11,153.00 |
60,000 | $0.22268 | $13,360.80 |
120,000 | $0.21981 | $26,377.20 |
125,000 | $0.21942 | $27,427.50 |