ERJ-U2R_ERJ-U3R_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD4701X

DigiKey Part Number
10-ERJ-U2RD4701XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD4701XCT-ND - Cut Tape (CT)
10-ERJ-U2RD4701XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD4701X
Description
RES 4.7K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD4701X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.67300$6.73
25$0.53200$13.30
50$0.44840$22.42
100$0.38020$38.02
250$0.31792$79.48
500$0.28032$140.16
1,000$0.25060$250.60
5,000$0.20321$1,016.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18394$1,839.40
20,000$0.17374$3,474.80
30,000$0.17293$5,187.90
50,000$0.17066$8,533.00
70,000$0.16728$11,709.60
100,000$0.16408$16,408.00
120,000$0.16258$19,509.60
240,000$0.15868$38,083.20
250,000$0.15739$39,347.50
Manufacturers Standard Package