ERJ-U6R_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD3901V

DigiKey Part Number
10-ERJ-U6RD3901VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD3901VCT-ND - Cut Tape (CT)
10-ERJ-U6RD3901VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD3901V
Description
RES 3.9K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD3901V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.99600$9.96
25$0.79680$19.92
50$0.68320$34.16
100$0.59270$59.27
250$0.50248$125.62
500$0.45030$225.15
1,000$0.40905$409.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34993$1,749.65
Manufacturers Standard Package