
ERJ-U2RD2701X | |
---|---|
DigiKey Part Number | 10-ERJ-U2RD2701XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD2701XCT-ND - Cut Tape (CT) 10-ERJ-U2RD2701XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD2701X |
Description | RES 2.7K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD2701X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.67500 | $6.75 |
25 | $0.53360 | $13.34 |
50 | $0.44940 | $22.47 |
100 | $0.38110 | $38.11 |
250 | $0.31876 | $79.69 |
500 | $0.28104 | $140.52 |
1,000 | $0.25124 | $251.24 |
5,000 | $0.20373 | $1,018.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19370 | $1,937.00 |
20,000 | $0.16558 | $3,311.60 |
30,000 | $0.15622 | $4,686.60 |
50,000 | $0.14683 | $7,341.50 |
70,000 | $0.14634 | $10,243.80 |
100,000 | $0.14586 | $14,586.00 |
120,000 | $0.14563 | $17,475.60 |
240,000 | $0.14483 | $34,759.20 |