
ERJ-U6RD3902V | |
---|---|
DigiKey Part Number | 10-ERJ-U6RD3902VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD3902VCT-ND - Cut Tape (CT) 10-ERJ-U6RD3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD3902V |
Description | RES 39K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD3902V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.99400 | $9.94 |
25 | $0.79480 | $19.87 |
50 | $0.68160 | $34.08 |
100 | $0.59120 | $59.12 |
250 | $0.50120 | $125.30 |
500 | $0.44914 | $224.57 |
1,000 | $0.40800 | $408.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34903 | $1,745.15 |