
ERJ-U2RD1001X | |
---|---|
DigiKey Part Number | 10-ERJ-U2RD1001XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1001XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1001X |
Description | RES 1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1001X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.67300 | $6.73 |
25 | $0.53200 | $13.30 |
50 | $0.44840 | $22.42 |
100 | $0.38020 | $38.02 |
250 | $0.31792 | $79.48 |
500 | $0.28032 | $140.16 |
1,000 | $0.25060 | $250.60 |
5,000 | $0.20321 | $1,016.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17530 | $1,753.00 |
20,000 | $0.16516 | $3,303.20 |
30,000 | $0.16010 | $4,803.00 |
50,000 | $0.15498 | $7,749.00 |
70,000 | $0.15447 | $10,812.90 |
100,000 | $0.15397 | $15,397.00 |
120,000 | $0.15373 | $18,447.60 |
240,000 | $0.15289 | $36,693.60 |