
50M060100J016 | |
---|---|
DigiKey Part Number | 145-50M060100J016-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100J016 |
Description | BOLT HEX HEAD HEX SOCKET M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100J016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | - | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.815" (20.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
5 | $1.62600 | $8.13 |
10 | $1.50300 | $15.03 |
25 | $1.35960 | $33.99 |
50 | $1.26620 | $63.31 |
100 | $1.18320 | $118.32 |
250 | $1.08748 | $271.87 |
500 | $1.02392 | $511.96 |
1,000 | $0.96717 | $967.17 |