
ERJ-U12F10R0U | |
---|---|
DigiKey Part Number | 10-ERJ-U12F10R0UTR-ND - Tape & Reel (TR) 10-ERJ-U12F10R0UCT-ND - Cut Tape (CT) 10-ERJ-U12F10R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U12F10R0U |
Description | RES 10 OHM 1% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U12F10R0U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.77800 | $17.78 |
25 | $1.46520 | $36.63 |
50 | $1.28420 | $64.21 |
100 | $1.13270 | $113.27 |
250 | $0.99772 | $249.43 |
500 | $0.91474 | $457.37 |
1,000 | $0.91433 | $914.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77957 | $3,897.85 |
10,000 | $0.72625 | $7,262.50 |
15,000 | $0.71090 | $10,663.50 |
25,000 | $0.69426 | $17,356.50 |
35,000 | $0.68472 | $23,965.20 |
50,000 | $0.67571 | $33,785.50 |
60,000 | $0.67149 | $40,289.40 |
120,000 | $0.65757 | $78,908.40 |
125,000 | $0.65684 | $82,105.00 |