
ERJ-U0XJ100Y | |
---|---|
DigiKey Part Number | 10-ERJ-U0XJ100YTR-ND - Tape & Reel (TR) 10-ERJ-U0XJ100YCT-ND - Cut Tape (CT) 10-ERJ-U0XJ100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XJ100Y |
Description | RES 10 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XJ100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.12800 | $11.28 |
25 | $0.91200 | $22.80 |
50 | $0.78540 | $39.27 |
100 | $0.64210 | $64.21 |
250 | $0.56964 | $142.41 |
500 | $0.52668 | $263.34 |
1,000 | $0.48083 | $480.83 |
5,000 | $0.40748 | $2,037.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.37645 | $7,529.00 |