ERJ-U0X_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF3012Y

DigiKey Part Number
10-ERJ-U0XF3012YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF3012YCT-ND - Cut Tape (CT)
10-ERJ-U0XF3012YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF3012Y
Description
RES 30.1K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF3012Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.41200$14.12
25$1.14960$28.74
50$1.00000$50.00
100$0.88100$88.10
250$0.76068$190.17
500$0.69154$345.77
1,000$0.63652$636.52
5,000$0.54858$2,742.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.51255$10,251.00
40,000$0.49597$19,838.80
60,000$0.48788$29,272.80
100,000$0.47911$47,911.00
140,000$0.47408$66,371.20
Manufacturers Standard Package