
ERJ-U0XF22R1Y | |
---|---|
DigiKey Part Number | 10-ERJ-U0XF22R1YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF22R1YCT-ND - Cut Tape (CT) 10-ERJ-U0XF22R1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF22R1Y |
Description | RES 22.1 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF22R1Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.41200 | $14.12 |
25 | $1.14960 | $28.74 |
50 | $1.00000 | $50.00 |
100 | $0.88100 | $88.10 |
250 | $0.76068 | $190.17 |
500 | $0.69154 | $345.77 |
1,000 | $0.63652 | $636.52 |
5,000 | $0.54858 | $2,742.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.47260 | $9,452.00 |
40,000 | $0.45271 | $18,108.40 |
60,000 | $0.45123 | $27,073.80 |
100,000 | $0.44954 | $44,954.00 |
140,000 | $0.44852 | $62,792.80 |