
ERJ-U0XF2000Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF2000YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF2000YCT-ND - Cut Tape (CT) 10-ERJ-U0XF2000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF2000Y |
Description | RES 200 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF2000Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.59500 | $15.95 |
| 25 | $1.30560 | $32.64 |
| 50 | $1.13780 | $56.89 |
| 100 | $1.00470 | $100.47 |
| 250 | $0.87116 | $217.79 |
| 500 | $0.79370 | $396.85 |
| 1,000 | $0.73229 | $732.29 |
| 5,000 | $0.63399 | $3,169.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.56051 | $11,210.20 |
| 40,000 | $0.54302 | $21,720.80 |
| 60,000 | $0.53449 | $32,069.40 |
| 100,000 | $0.52524 | $52,524.00 |
| 140,000 | $0.51994 | $72,791.60 |

