
ERJ-U08J471V | |
---|---|
DigiKey Part Number | 10-ERJ-U08J471VTR-ND - Tape & Reel (TR) 10-ERJ-U08J471VCT-ND - Cut Tape (CT) 10-ERJ-U08J471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J471V |
Description | RES 470 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J471V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.65000 | $6.50 |
25 | $0.50720 | $12.68 |
50 | $0.42800 | $21.40 |
100 | $0.36220 | $36.22 |
250 | $0.30228 | $75.57 |
500 | $0.26606 | $133.03 |
1,000 | $0.23733 | $237.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19918 | $995.90 |
10,000 | $0.18544 | $1,854.40 |
15,000 | $0.17528 | $2,629.20 |
25,000 | $0.14795 | $3,698.75 |
35,000 | $0.14738 | $5,158.30 |
50,000 | $0.14683 | $7,341.50 |
60,000 | $0.14656 | $8,793.60 |
120,000 | $0.14563 | $17,475.60 |
125,000 | $0.14558 | $18,197.50 |