ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J471V

DigiKey Part Number
10-ERJ-U08J471VTR-ND - Tape & Reel (TR)
10-ERJ-U08J471VCT-ND - Cut Tape (CT)
10-ERJ-U08J471VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J471V
Description
RES 470 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J471V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50560$12.64
50$0.42700$21.35
100$0.36130$36.13
250$0.30152$75.38
500$0.26538$132.69
1,000$0.23672$236.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19867$993.35
10,000$0.18497$1,849.70
15,000$0.17483$2,622.45
25,000$0.14757$3,689.25
35,000$0.14701$5,145.35
50,000$0.14645$7,322.50
60,000$0.14618$8,770.80
120,000$0.14526$17,431.20
125,000$0.14521$18,151.25
Manufacturers Standard Package