
ERJ-U08J1R2V | |
---|---|
DigiKey Part Number | 10-ERJ-U08J1R2VTR-ND - Tape & Reel (TR) 10-ERJ-U08J1R2VCT-ND - Cut Tape (CT) 10-ERJ-U08J1R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J1R2V |
Description | RES 1.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J1R2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64900 | $6.49 |
25 | $0.50560 | $12.64 |
50 | $0.42700 | $21.35 |
100 | $0.36460 | $36.46 |
250 | $0.30152 | $75.38 |
500 | $0.26538 | $132.69 |
1,000 | $0.23672 | $236.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19495 | $974.75 |
10,000 | $0.18142 | $1,814.20 |
15,000 | $0.17483 | $2,622.45 |
25,000 | $0.16770 | $4,192.50 |
35,000 | $0.16361 | $5,726.35 |
50,000 | $0.15975 | $7,987.50 |
60,000 | $0.15794 | $9,476.40 |
120,000 | $0.15199 | $18,238.80 |
125,000 | $0.15168 | $18,960.00 |