ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J183V

DigiKey Part Number
10-ERJ-U08J183VTR-ND - Tape & Reel (TR)
10-ERJ-U08J183VCT-ND - Cut Tape (CT)
10-ERJ-U08J183VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J183V
Description
RES 18K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J183V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.65000$6.50
25$0.50720$12.68
50$0.42800$21.40
100$0.36550$36.55
250$0.30228$75.57
500$0.26606$133.03
1,000$0.23733$237.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19544$977.20
10,000$0.18189$1,818.90
15,000$0.17528$2,629.20
25,000$0.16813$4,203.25
35,000$0.16403$5,741.05
50,000$0.16016$8,008.00
60,000$0.15835$9,501.00
120,000$0.15238$18,285.60
125,000$0.15206$19,007.50
Manufacturers Standard Package