ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F1R30V

DigiKey Part Number
10-ERJ-U08F1R30VTR-ND - Tape & Reel (TR)
10-ERJ-U08F1R30VCT-ND - Cut Tape (CT)
10-ERJ-U08F1R30VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F1R30V
Description
RES 1.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F1R30V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.84800$8.48
25$0.67160$16.79
50$0.57300$28.65
100$0.47170$47.17
250$0.40964$102.41
500$0.36994$184.97
1,000$0.33389$333.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28176$1,408.80
10,000$0.25358$2,535.80
15,000$0.24372$3,655.80
25,000$0.23376$5,844.00
35,000$0.23294$8,152.90
50,000$0.23215$11,607.50
60,000$0.23176$13,905.60
120,000$0.22735$27,282.00
125,000$0.22696$28,370.00
Manufacturers Standard Package