
ERJ-U06J824V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J824VTR-ND - Tape & Reel (TR) 10-ERJ-U06J824VCT-ND - Cut Tape (CT) 10-ERJ-U06J824VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J824V |
Description | RES 820K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J824V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.48400 | $4.84 |
25 | $0.37120 | $9.28 |
50 | $0.31040 | $15.52 |
100 | $0.26190 | $26.19 |
250 | $0.21284 | $53.21 |
500 | $0.18492 | $92.46 |
1,000 | $0.16282 | $162.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13024 | $651.20 |
10,000 | $0.11984 | $1,198.40 |
15,000 | $0.11477 | $1,721.55 |
25,000 | $0.10929 | $2,732.25 |
35,000 | $0.10616 | $3,715.60 |
50,000 | $0.10319 | $5,159.50 |
60,000 | $0.10180 | $6,108.00 |
120,000 | $0.09723 | $11,667.60 |
125,000 | $0.09699 | $12,123.75 |