ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F2R40V

DigiKey Part Number
10-ERJ-U08F2R40VTR-ND - Tape & Reel (TR)
10-ERJ-U08F2R40VCT-ND - Cut Tape (CT)
10-ERJ-U08F2R40VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F2R40V
Description
RES 2.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F2R40V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.84600$8.46
25$0.67000$16.75
50$0.57140$28.57
100$0.47050$47.05
250$0.40856$102.14
500$0.36900$184.50
1,000$0.33304$333.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28105$1,405.25
10,000$0.25293$2,529.30
15,000$0.24310$3,646.50
25,000$0.23316$5,829.00
35,000$0.23235$8,132.25
50,000$0.23155$11,577.50
60,000$0.23117$13,870.20
120,000$0.22677$27,212.40
125,000$0.22638$28,297.50
Manufacturers Standard Package