
ERJ-U06J6R8V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J6R8VTR-ND - Tape & Reel (TR) 10-ERJ-U06J6R8VCT-ND - Cut Tape (CT) 10-ERJ-U06J6R8VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J6R8V |
Description | RES 6.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J6R8V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.48400 | $4.84 |
25 | $0.37120 | $9.28 |
50 | $0.31040 | $15.52 |
100 | $0.26190 | $26.19 |
250 | $0.21284 | $53.21 |
500 | $0.18492 | $92.46 |
1,000 | $0.16282 | $162.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15222 | $761.10 |
10,000 | $0.11465 | $1,146.50 |
15,000 | $0.10966 | $1,644.90 |
25,000 | $0.10461 | $2,615.25 |
35,000 | $0.09990 | $3,496.50 |
50,000 | $0.09521 | $4,760.50 |
60,000 | $0.09502 | $5,701.20 |
120,000 | $0.09436 | $11,323.20 |
125,000 | $0.09432 | $11,790.00 |