
ERJ-U08F1R10V | |
---|---|
DigiKey Part Number | 10-ERJ-U08F1R10VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1R10VCT-ND - Cut Tape (CT) 10-ERJ-U08F1R10VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1R10V |
Description | RES 1.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1R10V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.84600 | $8.46 |
25 | $0.67000 | $16.75 |
50 | $0.57140 | $28.57 |
100 | $0.48860 | $48.86 |
250 | $0.41448 | $103.62 |
500 | $0.36900 | $184.50 |
1,000 | $0.33304 | $333.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29975 | $1,498.75 |
10,000 | $0.25293 | $2,529.30 |
15,000 | $0.24310 | $3,646.50 |
25,000 | $0.23316 | $5,829.00 |
35,000 | $0.23235 | $8,132.25 |
50,000 | $0.23155 | $11,577.50 |
60,000 | $0.23117 | $13,870.20 |
120,000 | $0.22677 | $27,212.40 |
125,000 | $0.22638 | $28,297.50 |