
ERJ-U06J393V | |
---|---|
DigiKey Part Number | 10-ERJ-U06J393VTR-ND - Tape & Reel (TR) 10-ERJ-U06J393VCT-ND - Cut Tape (CT) 10-ERJ-U06J393VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J393V |
Description | RES 39K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J393V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.48600 | $4.86 |
25 | $0.37200 | $9.30 |
50 | $0.31120 | $15.56 |
100 | $0.26260 | $26.26 |
250 | $0.21336 | $53.34 |
500 | $0.18538 | $92.69 |
1,000 | $0.16324 | $163.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13058 | $652.90 |
10,000 | $0.12015 | $1,201.50 |
15,000 | $0.11507 | $1,726.05 |
25,000 | $0.10957 | $2,739.25 |
35,000 | $0.10643 | $3,725.05 |
50,000 | $0.10345 | $5,172.50 |
60,000 | $0.10206 | $6,123.60 |
120,000 | $0.09748 | $11,697.60 |
125,000 | $0.09724 | $12,155.00 |