0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J273V

DigiKey Part Number
10-ERJ-U06J273VTR-ND - Tape & Reel (TR)
10-ERJ-U06J273VCT-ND - Cut Tape (CT)
10-ERJ-U06J273VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J273V
Description
RES 27K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J273V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.48400$4.84
25$0.37120$9.28
50$0.31040$15.52
100$0.26190$26.19
250$0.21284$53.21
500$0.18492$92.46
1,000$0.16282$162.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13024$651.20
10,000$0.11984$1,198.40
15,000$0.11477$1,721.55
25,000$0.10929$2,732.25
35,000$0.10616$3,715.60
50,000$0.10319$5,159.50
60,000$0.10180$6,108.00
120,000$0.09723$11,667.60
125,000$0.09699$12,123.75
Manufacturers Standard Package