0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F7R50V

DigiKey Part Number
10-ERJ-U06F7R50VTR-ND - Tape & Reel (TR)
10-ERJ-U06F7R50VCT-ND - Cut Tape (CT)
10-ERJ-U06F7R50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F7R50V
Description
RES 7.5 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F7R50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61700$6.17
25$0.48080$12.02
50$0.40500$20.25
100$0.33420$33.42
250$0.27824$69.56
500$0.24976$124.88
1,000$0.22226$222.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18364$918.20
10,000$0.16979$1,697.90
15,000$0.16186$2,427.90
25,000$0.13074$3,268.50
35,000$0.13023$4,558.05
50,000$0.12972$6,486.00
60,000$0.12948$7,768.80
120,000$0.12864$15,436.80
125,000$0.12859$16,073.75
Manufacturers Standard Package