
ERJ-U06F60R4V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F60R4VTR-ND - Tape & Reel (TR) 10-ERJ-U06F60R4VCT-ND - Cut Tape (CT) 10-ERJ-U06F60R4VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F60R4V |
Description | RES 60.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F60R4V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61700 | $6.17 |
25 | $0.48080 | $12.02 |
50 | $0.40340 | $20.17 |
100 | $0.34410 | $34.41 |
250 | $0.28352 | $70.88 |
500 | $0.24894 | $124.47 |
1,000 | $0.22399 | $223.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19141 | $957.05 |
10,000 | $0.16867 | $1,686.70 |
15,000 | $0.16238 | $2,435.70 |
25,000 | $0.14795 | $3,698.75 |
35,000 | $0.14310 | $5,008.50 |
50,000 | $0.13828 | $6,914.00 |
60,000 | $0.13802 | $8,281.20 |
120,000 | $0.13713 | $16,455.60 |
125,000 | $0.13709 | $17,136.25 |