
ERJ-U08F5101V | |
---|---|
DigiKey Part Number | 10-ERJ-U08F5101VTR-ND - Tape & Reel (TR) 10-ERJ-U08F5101VCT-ND - Cut Tape (CT) 10-ERJ-U08F5101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F5101V |
Description | RES 5.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F5101V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.84800 | $8.48 |
25 | $0.67160 | $16.79 |
50 | $0.57300 | $28.65 |
100 | $0.47170 | $47.17 |
250 | $0.40964 | $102.41 |
500 | $0.36994 | $184.97 |
1,000 | $0.33389 | $333.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30052 | $1,502.60 |
10,000 | $0.25358 | $2,535.80 |
15,000 | $0.24372 | $3,655.80 |
25,000 | $0.23376 | $5,844.00 |
35,000 | $0.23294 | $8,152.90 |
50,000 | $0.23215 | $11,607.50 |
60,000 | $0.23176 | $13,905.60 |
120,000 | $0.22735 | $27,282.00 |
125,000 | $0.22696 | $28,370.00 |