


ERJ-B2CFR012V | |
---|---|
DigiKey Part Number | 10-ERJ-B2CFR012VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR012VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR012VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR012V |
Description | RES 0.012 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR012V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $1.88000 | $18.80 |
25 | $1.55360 | $38.84 |
50 | $1.36460 | $68.23 |
100 | $1.21600 | $121.60 |
250 | $1.06580 | $266.45 |
500 | $0.97892 | $489.46 |
1,000 | $0.91003 | $910.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.81558 | $4,077.90 |
10,000 | $0.78271 | $7,827.10 |
15,000 | $0.76668 | $11,500.20 |
25,000 | $0.74930 | $18,732.50 |
35,000 | $0.74377 | $26,031.95 |
50,000 | $0.72993 | $36,496.50 |
60,000 | $0.72553 | $43,531.80 |