
ERJ-U06F2400V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F2400VTR-ND - Tape & Reel (TR) 10-ERJ-U06F2400VCT-ND - Cut Tape (CT) 10-ERJ-U06F2400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F2400V |
Description | RES 240 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F2400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.42920 | $21.46 |
| 100 | $0.36500 | $36.50 |
| 250 | $0.30092 | $75.23 |
| 500 | $0.26440 | $132.20 |
| 1,000 | $0.23530 | $235.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18138 | $906.90 |
| 10,000 | $0.16846 | $1,684.60 |
| 15,000 | $0.16217 | $2,432.55 |
| 25,000 | $0.15536 | $3,884.00 |
| 35,000 | $0.15146 | $5,301.10 |
| 50,000 | $0.14777 | $7,388.50 |

