ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J685V

DigiKey Part Number
10-ERJ-U08J685VTR-ND - Tape & Reel (TR)
10-ERJ-U08J685VCT-ND - Cut Tape (CT)
10-ERJ-U08J685VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J685V
Description
RES 6.8M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J685V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50560$12.64
50$0.42700$21.35
100$0.36460$36.46
250$0.30152$75.38
500$0.26538$132.69
1,000$0.23672$236.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19495$974.75
10,000$0.18142$1,814.20
15,000$0.17483$2,622.45
25,000$0.16770$4,192.50
35,000$0.16361$5,726.35
50,000$0.15975$7,987.50
60,000$0.15794$9,476.40
120,000$0.15199$18,238.80
125,000$0.15168$18,960.00
Manufacturers Standard Package