ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J102V

DigiKey Part Number
10-ERJ-U03J102VTR-ND - Tape & Reel (TR)
10-ERJ-U03J102VCT-ND - Cut Tape (CT)
10-ERJ-U03J102VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J102V
Description
RES 1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J102V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,321
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.42700$4.27
25$0.32840$8.21
50$0.27100$13.55
100$0.22740$22.74
250$0.18360$45.90
500$0.15864$79.32
1,000$0.13893$138.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10972$548.60
10,000$0.09726$972.60
15,000$0.09592$1,438.80
25,000$0.09103$2,275.75
35,000$0.08823$3,088.05
50,000$0.08563$4,281.50
60,000$0.08006$4,803.60
Manufacturers Standard Package