
ERJ-U03J180V | |
---|---|
DigiKey Part Number | 10-ERJ-U03J180VTR-ND - Tape & Reel (TR) 10-ERJ-U03J180VCT-ND - Cut Tape (CT) 10-ERJ-U03J180VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J180V |
Description | RES 18 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J180V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.42700 | $4.27 |
25 | $0.32840 | $8.21 |
50 | $0.27100 | $13.55 |
100 | $0.22740 | $22.74 |
250 | $0.18392 | $45.98 |
500 | $0.15880 | $79.40 |
1,000 | $0.13909 | $139.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10986 | $549.30 |
10,000 | $0.10058 | $1,005.80 |
15,000 | $0.09606 | $1,440.90 |
25,000 | $0.09116 | $2,279.00 |
35,000 | $0.08836 | $3,092.60 |
50,000 | $0.08572 | $4,286.00 |
60,000 | $0.08448 | $5,068.80 |
120,000 | $0.08040 | $9,648.00 |
125,000 | $0.08018 | $10,022.50 |