ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J155V

DigiKey Part Number
10-ERJ-U03J155VTR-ND - Tape & Reel (TR)
10-ERJ-U03J155VCT-ND - Cut Tape (CT)
10-ERJ-U03J155VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J155V
Description
RES 1.5M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J155V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.42800$4.28
25$0.32920$8.23
50$0.27160$13.58
100$0.22800$22.80
250$0.18408$46.02
500$0.15904$79.52
1,000$0.13929$139.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10851$542.55
10,000$0.09929$992.90
15,000$0.09480$1,422.00
25,000$0.08994$2,248.50
35,000$0.08717$3,050.95
50,000$0.08454$4,227.00
60,000$0.08331$4,998.60
120,000$0.07926$9,511.20
125,000$0.07905$9,881.25
Manufacturers Standard Package