
ERJ-U03J103V | |
---|---|
DigiKey Part Number | 10-ERJ-U03J103VTR-ND - Tape & Reel (TR) 10-ERJ-U03J103VCT-ND - Cut Tape (CT) 10-ERJ-U03J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J103V |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J103V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.42800 | $4.28 |
25 | $0.32920 | $8.23 |
50 | $0.27340 | $13.67 |
100 | $0.22880 | $22.88 |
250 | $0.18472 | $46.18 |
500 | $0.15970 | $79.85 |
1,000 | $0.13978 | $139.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10744 | $537.20 |
10,000 | $0.09751 | $975.10 |
15,000 | $0.09258 | $1,388.70 |
25,000 | $0.08761 | $2,190.25 |
35,000 | $0.08292 | $2,902.20 |
50,000 | $0.07827 | $3,913.50 |
60,000 | $0.07811 | $4,686.60 |
120,000 | $0.07755 | $9,306.00 |
125,000 | $0.07752 | $9,690.00 |