ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F1R80V

DigiKey Part Number
10-ERJ-U03F1R80VTR-ND - Tape & Reel (TR)
10-ERJ-U03F1R80VCT-ND - Cut Tape (CT)
10-ERJ-U03F1R80VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F1R80V
Description
RES 1.8 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F1R80V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.42040$10.51
50$0.35300$17.65
100$0.29640$29.64
250$0.24468$61.17
500$0.21366$106.83
1,000$0.18918$189.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15995$799.75
Manufacturers Standard Package