
ERJ-U03J3R6V | |
---|---|
DigiKey Part Number | 10-ERJ-U03J3R6VTR-ND - Tape & Reel (TR) 10-ERJ-U03J3R6VCT-ND - Cut Tape (CT) 10-ERJ-U03J3R6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J3R6V |
Description | RES 3.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J3R6V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.42700 | $4.27 |
25 | $0.32840 | $8.21 |
50 | $0.27260 | $13.63 |
100 | $0.22830 | $22.83 |
250 | $0.18424 | $46.06 |
500 | $0.15930 | $79.65 |
1,000 | $0.13942 | $139.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11016 | $550.80 |
10,000 | $0.10086 | $1,008.60 |
15,000 | $0.09633 | $1,444.95 |
25,000 | $0.09143 | $2,285.75 |
35,000 | $0.08862 | $3,101.70 |
50,000 | $0.08597 | $4,298.50 |
60,000 | $0.08473 | $5,083.80 |
120,000 | $0.08064 | $9,676.80 |
125,000 | $0.08043 | $10,053.75 |