9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J912X

DigiKey Part Number
10-ERJ-U02J912XTR-ND - Tape & Reel (TR)
10-ERJ-U02J912XCT-ND - Cut Tape (CT)
10-ERJ-U02J912XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J912X
Description
RES 9.1K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J912X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 7,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08611$861.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
25$0.30240$7.56
50$0.25000$12.50
100$0.20880$20.88
250$0.16772$41.93
500$0.14420$72.10
1,000$0.12571$125.71
5,000$0.09634$481.70
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
50$0.23840$11.92
100$0.20060$20.06
500$0.13928$69.64
1,000$0.12102$121.02
5,000$0.09121$456.05
* All Digi-Reel orders will add a $55.00 reeling fee.