
ERJ-U02J822X | |
---|---|
DigiKey Part Number | 10-ERJ-U02J822XTR-ND - Tape & Reel (TR) 10-ERJ-U02J822XCT-ND - Cut Tape (CT) 10-ERJ-U02J822XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J822X |
Description | RES 8.2K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J822X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.29560 | $7.39 |
50 | $0.24460 | $12.23 |
100 | $0.20450 | $20.45 |
250 | $0.16424 | $41.06 |
500 | $0.14122 | $70.61 |
1,000 | $0.12308 | $123.08 |
5,000 | $0.09433 | $471.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08772 | $877.20 |