360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J364X

DigiKey Part Number
10-ERJ-U02J364XTR-ND - Tape & Reel (TR)
10-ERJ-U02J364XCT-ND - Cut Tape (CT)
10-ERJ-U02J364XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J364X
Description
RES 360K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J364X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41100$4.11
25$0.31560$7.89
50$0.25980$12.99
100$0.21700$21.70
250$0.17428$43.57
500$0.14980$74.90
1,000$0.13064$130.64
5,000$0.10012$500.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08783$878.30
20,000$0.08108$1,621.60
30,000$0.07779$2,333.70
50,000$0.07422$3,711.00
70,000$0.07218$5,052.60
100,000$0.07026$7,026.00
Manufacturers Standard Package