
ERJ-U02F82R0X | |
---|---|
DigiKey Part Number | 10-ERJ-U02F82R0XTR-ND - Tape & Reel (TR) 10-ERJ-U02F82R0XCT-ND - Cut Tape (CT) 10-ERJ-U02F82R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F82R0X |
Description | RES 82 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F82R0X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46100 | $4.61 |
25 | $0.35880 | $8.97 |
50 | $0.29800 | $14.90 |
100 | $0.25030 | $25.03 |
250 | $0.20316 | $50.79 |
500 | $0.17600 | $88.00 |
1,000 | $0.15476 | $154.76 |
5,000 | $0.13711 | $685.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09751 | $975.10 |
20,000 | $0.09653 | $1,930.60 |
30,000 | $0.09603 | $2,880.90 |
50,000 | $0.09545 | $4,772.50 |
70,000 | $0.09477 | $6,633.90 |
100,000 | $0.09249 | $9,249.00 |
120,000 | $0.09143 | $10,971.60 |
240,000 | $0.08792 | $21,100.80 |
250,000 | $0.08773 | $21,932.50 |