
ERJ-U02F6200X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F6200XTR-ND - Tape & Reel (TR) 10-ERJ-U02F6200XCT-ND - Cut Tape (CT) 10-ERJ-U02F6200XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F6200X |
Description | RES 620 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F6200X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.35800 | $8.95 |
| 50 | $0.29720 | $14.86 |
| 100 | $0.24960 | $24.96 |
| 250 | $0.20168 | $50.42 |
| 500 | $0.17556 | $87.78 |
| 1,000 | $0.15437 | $154.37 |
| 5,000 | $0.12055 | $602.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10596 | $1,059.60 |
| 20,000 | $0.09629 | $1,925.80 |
| 30,000 | $0.09148 | $2,744.40 |
| 50,000 | $0.08664 | $4,332.00 |
| 70,000 | $0.08632 | $6,042.40 |
| 100,000 | $0.08601 | $8,601.00 |
| 120,000 | $0.08585 | $10,302.00 |
| 240,000 | $0.08533 | $20,479.20 |
| 250,000 | $0.08530 | $21,325.00 |

