ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F5112X

DigiKey Part Number
10-ERJ-U02F5112XTR-ND - Tape & Reel (TR)
10-ERJ-U02F5112XCT-ND - Cut Tape (CT)
10-ERJ-U02F5112XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F5112X
Description
RES 51.1K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F5112X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46000$4.60
25$0.35800$8.95
50$0.29720$14.86
100$0.24960$24.96
250$0.20264$50.66
500$0.17556$87.78
1,000$0.15437$154.37
5,000$0.12133$606.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11486$1,148.60
20,000$0.10492$2,098.40
30,000$0.10008$3,002.40
50,000$0.09521$4,760.50
70,000$0.09453$6,617.10
100,000$0.09226$9,226.00
120,000$0.09120$10,944.00
240,000$0.08769$21,045.60
250,000$0.08751$21,877.50
Manufacturers Standard Package